Kash Networking Cable Network cable 622980

Kash Brand: Kash
The components produced by the manufacturer Kash, such as those referenced in 70I097, 1499969, 70M095, 1491819, 70M096, and 1491820, exemplify a range of precision
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Packaged Sold by Metre Colour LAN Category Shielding AWG Conductor Cross-section Halogen-free Max. temperature range (flexible installation) Maximum Wire Size AWG Min. temperature range (fixed installation) Min. temperature range (flexible installation) Number of Cores Twisted pair cabling (part 1) Type
Kash 70I097 Network Cable CAT 7 S/FTP 4x2x0.25mm² Orange/metre
Kash 70I097 Network Cable CAT 7 S/FTP 4x2x0.25mm² Orange/metre
Extended range
Order code: 09-5954
MPN: 70I097

Back order - 1 availableBack-order availability date - 05/11/2026
3+ £1.54
Price per unit Ex VAT
100m 7.40mm No Yes Orange CAT 7 S/FTP 23 0.25mm² Yes +60°C 23 -20°C -20°C 8 Yes (1) Network cable
Kash 70M095 Cat 7 S/FTP Network Cable 4x2x0.25mm² Orange 25m
Kash 70M095 Cat 7 S/FTP Network Cable 4x2x0.25mm² Orange 25m
Order code: 09-5976
MPN: 70M095
1+ £31.31
Price per unit Ex VAT
25m 6.50mm Yes No Orange CAT 7 S/FTP 23 0.25mm² Yes +60°C 23 -20°C -20°C 8 Yes (1) Network cable
Kash 70M096 CAT 7 S/FTP Network Cable 4x2x0.25mm² Orange 50m
Kash 70M096 CAT 7 S/FTP Network Cable 4x2x0.25mm² Orange 50m
Standard range
Order code: 09-5977
MPN: 70M096

Despatched within 4 working days - 3 in stock
1+ £58.78
Price per unit Ex VAT
50m 6.50mm Yes No Orange CAT 7 S/FTP 23 0.25mm² Yes +60°C 23 -20°C -20°C 8 Yes (1) Network cable

Trustpilot