Kash 70M096 CAT 7 S/FTP Network Cable 4x2x0.25mm² Orange 50m

Image Representative of Range

Kash 70M096 CAT 7 S/FTP Network Cable 4x2x0.25mm² Orange 50m

MPN
70M096
Brand
Kash
EAN-13
4016139138350
Order Code
09-5977
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kash 70M096 is a high-performance network cable, featuring Category 7 S/FTP with 4 pairs of 0.25 mm² wires, ideal for reducing interference. This orange, 50-metre cable is manufactured by Kash and is designed for fast and reliable data transmission. It is typically used in professional networking environments for high-speed internet connections and data centres.
Colour Orange
Length 50m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 6.50mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot