Kash 70I097 Network Cable CAT 7 S/FTP 4x2x0.25mm² Orange/metre

Image Representative of Range

Kash 70I097 Network Cable CAT 7 S/FTP 4x2x0.25mm² Orange/metre

MPN
70I097
Brand
Kash
EAN-13
2050004590418
Order Code
09-5954
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1 availableBack-order availability date - 30/07/2026

Kash manufactures the 70I097 network cable, a CAT 7 S/FTP featuring 4 x 2 x 0.25 mm² configuration in orange. This high-performance cable is sold per metre and is ideal for high-speed data transmission. It's commonly used in professional networking environments requiring robust shielding against interference.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.40mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot