Kash 70M095 Cat 7 S/FTP Network Cable 4x2x0.25mm² Orange 25m

Image Representative of Range

Kash 70M095 Cat 7 S/FTP Network Cable 4x2x0.25mm² Orange 25m

MPN
70M095
Brand
Kash
EAN-13
4016139138343
Order Code
09-5976
Country of Origin
China
View Full Product Range (3)

Discontinued


Kash manufactures the 70M095 network cable, a CAT 7 S/FTP with four pairs of 0.25 mm² conductors. This 25-metre orange cable is designed for high-speed data transmission with superior shielding. It is typically used in demanding network environments and professional installations.
Colour Orange
Length 25m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 6.50mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Trustpilot