Kash Audio & Visual Cables Speaker cable 631763

Kash Brand: Kash
The Kash speaker cables are versatile audio components available in various conductor sizes and are designed for high-frequency use, featuring a transparent appearance and being composed of CCA material.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Colour Number of Cores AWG Insulation Material Length Type
Kash 23307A Speaker Cable 2x2.50mm² CCA Transparent Per Metre
Kash 23307A Speaker Cable 2x2.50mm² CCA Transparent Per Metre
Order code: 12-2302
MPN: 23307A
5+ £1.15
Price per unit Ex VAT
2.50mm² Transparent 2 Not Specified PVC Sold Per Metre Speaker cable
Kash 23308A Speaker Cable 2x4mm² CCA Transparent Sold per Metre
Kash 23308A Speaker Cable 2x4mm² CCA Transparent Sold per Metre
Standard range
Order code: 12-2303
MPN: 23308A

Despatched within 4 working days - 59 in stock
3+ £1.68
Price per unit Ex VAT
4mm² Transparent 2 Not Specified PVC Sold Per Metre Speaker cable
Kash LS/CCA Speaker Cable 2x1.50mm² Transparent High-Frequency Use
Kash LS/CCA Speaker Cable 2x1.50mm² Transparent High-Frequency Use
Standard range
Order code: 12-2318
MPN: LS/CCA

Despatched within 4 working days - 191 in stock
10+ £0.633
Price per unit Ex VAT
1.50mm² Transparent 2 Not Specified PVC Sold Per Metre Speaker cable
Kash LSCCA Speaker Cable 2x0.75mm² Transparent Per Metre CCA Plated
Kash LSCCA Speaker Cable 2x0.75mm² Transparent Per Metre CCA Plated
Standard range
Order code: 12-2319
MPN: LSCCA

Despatched within 4 working days - 530 in stock
10+ £0.432
Price per unit Ex VAT
0.75mm² Transparent 2 Not Specified PVC Sold Per Metre Speaker cable

Trustpilot