Kash LS/CCA Speaker Cable 2x1.50mm² Transparent High-Frequency Use

MPN
LS/CCA
Brand
Kash
EAN-13
2050001539649
Order Code
12-2318
Country of Origin
Germany
  • Quickly find another product in this range by Conductor Cross Section:

    0.75mm² 1.50mm² 4mm²
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Kash LS/CCA speaker cable features a 2 x 1.50 mm² transparent design, providing flexibility and clarity. It is designed for hifi and AV applications, ensuring reliable audio quality. Sold per metre, it is ideal for custom-length installations in home audio systems.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot