Kash 23307A Speaker Cable 2x2.50mm² CCA Transparent Per Metre

Kash 23307A Speaker Cable 2x2.50mm² CCA Transparent Per Metre

MPN
23307A
Brand
Kash
EAN-13
2050001539656
Order Code
12-2302
Country of Origin
Germany
  • Quickly find another product in this range by Conductor Cross Section:

    0.75mm² 1.50mm² 2.50mm² 4mm²
View Full Product Range (4)

Discontinued


The Kash 23307A is a LS/CCA speaker cable featuring a transparent design and measures 2 x 2.50 mm². It is typically used for connecting loudspeakers and audio devices in hifi and AV applications. The cable is sold per metre, allowing for custom lengths to suit specific needs.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Speaker cable

Trustpilot