Kash 23308A Speaker Cable 2x4mm² CCA Transparent Sold per Metre

MPN
23308A
Brand
Kash
EAN-13
2050001539663
Order Code
12-2303
Country of Origin
Germany
  • Quickly find another product in this range by Conductor Cross Section:

    0.75mm² 1.50mm² 4mm²
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Kash manufactures the 23308A speaker cable, featuring a transparent design with a cross-section of 2 x 4 mm². This loudspeaker cable is made from LS/CCA materials, ensuring quality audio transmission for hi-fi systems. It is ideal for AV setups and is sold per metre, allowing flexible customisation for various audio installations.
Colour Transparent
Number of Cores 2
Conductor Cross Section 4mm²
AWG Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot