Kash 70I119 Microphone Cable 10m 2x0.12mm² Oxygen-Free Copper Black

Image Representative of Range

Kash 70I119 Microphone Cable 10m 2x0.12mm² Oxygen-Free Copper Black

MPN
70I119
Brand
Kash
EAN-13
4016139187853
Order Code
09-5967
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 20m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.27 £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kash 70I119 is a high-quality microphone cable, featuring 2 x 0.12 mm² conductors. This 10-metre black cable is ideal for use in audio and AV setups, such as home theatres or professional sound systems. Its robust construction makes it suitable for a variety of applications, ensuring clear and reliable signal transmission.
Colour Black
Number of Cores 2
Conductor Cross Section 0.12mm²
AWG Not Specified
Insulation Material PVC
Length 10m
Type Audio
Maximum Wire Size AWG 24

Reviews

Be the first to submit a review

Trustpilot