Kash 70I040-1 YR Signal Cable 3x2x0.80mm² White VDE 0815/0812

MPN
70I040-1
Brand
Kash
EAN-13
2050002929739
Order Code
12-2310
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Kash 70I040-1 YR signal cable features a sheathed design with 3 cores of 2 pairs, each having a cross-section of 0.80 mm², and is available in white. Manufactured by Kash, this cable is ideal for transmitting signals over short distances. It is commonly used in communication and signal control applications.
Colour White
Number of Cores 6
Conductor Cross Section 0.80mm²
Insulation Material Polyvinyl Chloride (PVC)
Bend radius (no. of ODs for fixed installation) 16
Cable Diameter 5.80mm
Core layout Solid wire, blank, head of Class 1/single wire
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Packaged No
Sold by Metre Yes
Standards In accordance with VDE 0815/VDE 0812
Twisted pair cabling (part 1) Yes (1)
Type 70I040

Reviews

Be the first to submit a review

Trustpilot