Kash Communications & Control Cables YR signal cable 631773

Kash Brand: Kash
The parts referenced are examples of Kash cables designed for signal transmission, featuring various configurations of conductor pairs and complying with VDE standards for indoor use.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Type Colour Conductor Cross Section Insulation Material Bend radius (no. of ODs for fixed installation) Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre Standards Twisted pair cabling (part 1)
Kash 70I040-1 YR Signal Cable 3x2x0.80mm² White VDE 0815/0812
Kash 70I040-1 YR Signal Cable 3x2x0.80mm² White VDE 0815/0812
Standard range
Order code: 12-2310
MPN: 70I040-1

Despatched within 4 working days - 52 in stock
3+ £1.53
Price per unit Ex VAT
6 5.80mm 70I040 White 0.80mm² Polyvinyl Chloride (PVC) 16 Solid wire, blank, head of Class 1/single wire No +70°C +50°C -20°C -5°C 100V No Yes In accordance with VDE 0815/VDE 0812 Yes (1)
Kash YR Signal Cable 2x2x0.80mm² White VDE 0815/0812 For Indoor Use
Kash YR Signal Cable 2x2x0.80mm² White VDE 0815/0812 For Indoor Use
Standard range
Order code: 12-2324
MPN: n/a

Despatched within 4 working days - 147 in stock
3+ £1.33
Price per unit Ex VAT
4 4.90mm YR signal cable White 0.80mm² Polyvinyl Chloride (PVC) 16 Solid wire, blank, head of Class 1/single wire No +70°C +50°C -20°C -5°C 100V No Yes In accordance with VDE 0815/VDE 0812 Yes (1)

Trustpilot