Kash 70I019 Network Cable CAT 7 S/FTP Orange 100m 4x2x0.25mm²

MPN
70I019
Brand
Kash
EAN-13
4016139089492
Order Code
12-2309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £106.66 £90.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kash manufactures the 70I019 network cable, a CAT 7 S/FTP with orange sheathing, and a gauge of 0.25 mm², designed for advanced data transmission. The 100-metre cable features superior shielding for minimal interference and high-speed performance. It is ideal for high-bandwidth applications such as data centres and professional networking environments.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG 23
Cable Diameter 7.40mm
Conductor Cross-section 0.25mm²
Halogen-free Yes
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 23
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Network cable

Reviews

Be the first to submit a review

Trustpilot