Kash 607514 Coax Cable OD 10.30mm RG213 50Ω 60dB Black Per Metre

MPN
607514
Brand
Kash
EAN-13
2050001539595
Order Code
12-2306
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

Kash manufactures the RG213 coaxial cable with an outside diameter of 10.30 mm, 50 O impedance, and 60 dB shielding, available in black and sold per metre. This robust digital coaxial cable is ideal for satellite and television applications, ensuring high signal integrity. It is commonly used in connecting satellite dishes and TV antennas where reliable signal transmission is critical.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type RG213

Reviews

Be the first to submit a review

Trustpilot