Kash Audio & Visual Cables Coax 631764

Kash Brand: Kash
The Kash coaxial cables are versatile options suitable for various applications, characterised by their distinct outer diameters and impedance ratings, with some offerings available by the metre and others in pre-determined lengths.
Description Image Product Buy Pricing (Ex VAT) Length Type Colour LAN Category Shielding Insulation Material
Kash 607514 Coax Cable OD 10.30mm RG213 50Ω 60dB Black Per Metre
Kash 607514 Coax Cable OD 10.30mm RG213 50Ω 60dB Black Per Metre
Standard range
Order code: 12-2306
MPN: 607514

Despatched within 4 working days - 143 in stock
1+ £4.14
Price per unit Ex VAT
Sold Per Metre RG213 Black Not Applicable Braid shielding Polyvinyl Chloride (PVC)
Kash 607588 Coax RG58 50 Ω Black 4.95mm Diameter Sold per Metre
Kash 607588 Coax RG58 50 Ω Black 4.95mm Diameter Sold per Metre
Standard range
Order code: 12-2307
MPN: 607588

Despatched within 4 working days - 472 in stock
5+ £0.810
Price per unit Ex VAT
Sold Per Metre RG58 Black Not Applicable Braid shielding Polyvinyl Chloride (PVC)
Kash 70I047 Coaxial Cable 4.95mm OD RG58 50 Ω Black 20m
Kash 70I047 Coaxial Cable 4.95mm OD RG58 50 Ω Black 20m
Standard range
Order code: 12-2312
MPN: 70I047

Despatched within 4 working days - 5 in stock
1+ £23.34
Price per unit Ex VAT
20m 70I047 Black Not Applicable Braid shielding Polyvinyl Chloride (PVC)

Trustpilot