Kash 11S016 Knurled Nut Transparent M4 16MM 1 piece

MPN
11S016
Brand
Kash
EAN-13
2050004550887
Order Code
09-5899
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 767 in stock

Kash manufactures the knurled nut, model 11S016, which is transparent. It has a 16mm diameter and is typically used with self-adhesive cable mounts. This part is suitable for applications requiring secure and adjustable fastening.
Type Knurled nut
Material Polyamide
Colour Transparent
Dimensions Ø 16mm

Reviews

Be the first to submit a review

Trustpilot