Kash Cable Clips Knurled nut 622973

Kash Brand: Kash
The group of parts manufactured by Kash consists of various components used in different applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Dimensions
Kash 1.6.M4-WH Knurled Nut White M4 Thread 1 piece
Kash 1.6.M4-WH Knurled Nut White M4 Thread 1 piece
Standard range
Order code: 09-5896
MPN: 1.6.M4-WH

Despatched within 4 working days - 269 in stock
20+ £0.382
Price per unit Ex VAT
White Knurled nut Polyamide Ø 16mm
Kash 11S016 Knurled Nut Transparent M4 16MM 1 piece
Kash 11S016 Knurled Nut Transparent M4 16MM 1 piece
Standard range
Order code: 09-5899
MPN: 11S016

Despatched within 4 working days - 767 in stock
20+ £0.382
Price per unit Ex VAT
Transparent Knurled nut Polyamide Ø 16mm
Kash 11S017 Kash Knurled Nut Black 1 piece High-Quality Precision Design
Kash 11S017 Kash Knurled Nut Black 1 piece High-Quality Precision Design
Standard range
Order code: 09-5900
MPN: 11S017

Despatched within 4 working days - 155 in stock
20+ £0.382
Price per unit Ex VAT
Black Knurled nut Polyamide Ø 16mm

Trustpilot