Kaiser IEC Mains Inlets & Outlets Safety L-shape mains plug 624165

Kaiser Brand: Kaiser
These Martin Kaiser safety L-shape plugs are designed for 250V systems, featuring various colour options and IP20 ratings for indoor use.
Description Image Product Buy Pricing (Ex VAT) Colour Connector Version Mains Plug Type Type Current Rating IP Rating Material Voltage Rating
Martin Kaiser 517/kws Safety Mains Plug L-Shape 250V IP20 Chalk White F Type
Martin Kaiser 517/kws Safety Mains Plug L-Shape 250V IP20 Chalk White F Type
Standard range
Order code: 09-5778
MPN: 517/kws

Despatched within 4 working days - 47 in stock
3+ £1.75
Price per unit Ex VAT
Chalk white straight Schuko Safety L-shape mains plug 16A IP20 Polyamide 6 250V
Martin Kaiser 517/sw Safety L-Shape Plug 250V Black IP20 Re-connectable Type F
Martin Kaiser 517/sw Safety L-Shape Plug 250V Black IP20 Re-connectable Type F
Standard range
Order code: 09-5779
MPN: 517/sw

Despatched within 4 working days - 213 in stock
3+ £1.85
Price per unit Ex VAT
Black straight Type F Safety L-shape mains plug 16A IP20 Polyamide 6 250V
Martin Kaiser 577/kws Safety L-Shape Plug Polyamide 6 250V Chalk White IP20
Martin Kaiser 577/kws Safety L-Shape Plug Polyamide 6 250V Chalk White IP20
Standard range
Order code: 09-5797
MPN: 577/kws

Despatched within 4 working days - 264 in stock
3+ £1.73
Price per unit Ex VAT
Chalk white angled Safety L-shape mains plug 16A IP20 Polyamide 6 250V
Martin Kaiser 577/sw Safety L-plug Polyamide 250V Black IP20 Reconnectable
Martin Kaiser 577/sw Safety L-plug Polyamide 250V Black IP20 Reconnectable
Standard range
Order code: 09-5798
MPN: 577/sw

Despatched same day - 42 in stockFurther 572 despatched in 4 working days
3+ £1.77
Price per unit Ex VAT
Black angled Safety L-shape mains plug 16A IP20 Polyamide 6 250V

Trustpilot