Martin Kaiser 517/sw Safety L-Shape Plug 250V Black IP20 Re-connectable Type F

MPN
517/sw
Brand
Kaiser
Order Code
09-5779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

The Martin Kaiser 517/sw Safety L-shape mains plug, model number 517/sw, is made of polyamide 6, designed for 250 V connections, and is coloured black for discreet integration. This durable plug, suitable for indoor use, features an IP20 rating. Typical applications include safely connecting electronic appliances to mains power.
Type Safety L-shape mains plug
Colour Black
Current Rating 16A
Mains Plug Type Type F
Connector Version straight
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot