Martin Kaiser 517/kws Safety Mains Plug L-Shape 250V IP20 Chalk White F Type

MPN
517/kws
Brand
Kaiser
Order Code
09-5778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Martin Kaiser 517/kws safety L-shape mains plug is crafted from polyamide 6 and designed for a 250 V connection, providing reliable electrical safety. This chalk white plug with an IP20 rating is ideal for indoor use. It's typically used in household and office electrical setups to ensure secure connections.
Type Safety L-shape mains plug
Colour Chalk white
Current Rating 16A
Mains Plug Type Schuko
Connector Version straight
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot