Martin Kaiser 577/kws Safety L-Shape Plug Polyamide 6 250V Chalk White IP20

MPN
577/kws
Brand
Kaiser
Order Code
09-5797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Martin Kaiser offers the 577/kws Safety L-shape mains plug made from durable polyamide 6. It operates at 250 V and is designed with an IP20 rating, suitable for indoor use. This chalk white plug is ideal for safe and reliable connections in household or office electrical applications.
Type Safety L-shape mains plug
Colour Chalk white
Current Rating 16A
Connector Version angled
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot