Martin Kaiser 577/sw Safety L-plug Polyamide 250V Black IP20 Reconnectable

MPN
577/sw
Brand
Kaiser
Order Code
09-5798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 42 in stockFurther 572 despatched in 4 working days

Martin Kaiser 577/sw Safety L-shape mains plug features a robust polyamide 6 construction, offering reliable durability at 250 V. Designed in an IP20 black finish, it ensures secure and safe mains connectivity. Ideal for indoor use, this plug is suitable for general electrical applications where angled connectivity is beneficial.
Type Safety L-shape mains plug
Colour Black
Current Rating 16A
Connector Version angled
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot