Kabeltronik Mains & Equipment Cable Strand 617932

Kabeltronik Brand: Kabeltronik
Kabeltronik produces a range of coloured electrical strands, each with a standard measurement of 1x0.22mm² and available in 250-metre lengths, suitable for various wiring applications.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores AWG Length Insulation Material Conductor Cross Section Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Halogen-free Max. temperature Min. temperature Nominal Voltage Standards Test Voltage Type
Kabeltronik 090240703 Strand UL 11028 1x0.22mm² Green 250m
Kabeltronik 090240703 Strand UL 11028 1x0.22mm² Green 250m
Extended range
Order code: 04-5015
MPN: 090240703

Available to back orderBack order, lead time 3 weeks
1+ £82.52
Price per unit Ex VAT
Green 1 24 AWG 250m TPolyethylene (PE) 1 x 0.22mm² 10 15 7 x 0.20 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090240704 Strand 250m UL 11028 1x0.22mm² Yellow Wire
Kabeltronik 090240704 Strand 250m UL 11028 1x0.22mm² Yellow Wire
Extended range
Order code: 04-5016
MPN: 090240704

Available to back orderBack order, lead time 3 weeks
1+ £82.52
Price per unit Ex VAT
Yellow 1 24 AWG 250m TPolyethylene (PE) 1 x 0.22mm² 10 15 7 x 0.20 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090240708 Strand UL 11028 1x0.22 mm² Red 250m
Kabeltronik 090240708 Strand UL 11028 1x0.22 mm² Red 250m
Extended range
Order code: 04-5017
MPN: 090240708

Available to back orderBack order, lead time 3 weeks
1+ £82.52
Price per unit Ex VAT
Red 1 24 AWG 250m TPolyethylene (PE) 1 x 0.22mm² 10 15 7 x 0.20 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090240709 Strand Cable 1x0.22mm² Black 250m
Kabeltronik 090240709 Strand Cable 1x0.22mm² Black 250m
Extended range
Order code: 04-5018
MPN: 090240709

Available to back orderBack order, lead time 3 weeks
1+ £82.52
Price per unit Ex VAT
Black 1 24 AWG 250m TPolyethylene (PE) 1 x 0.22mm² 10 15 7 x 0.20 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028


Trustpilot