Kabeltronik 090240703 Strand UL 11028 1x0.22mm² Green 250m

Image Representative of Range

Kabeltronik 090240703 Strand UL 11028 1x0.22mm² Green 250m

MPN
090240703
Brand
Kabeltronik
EAN-13
2050010266048
Order Code
04-5015
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £82.30 £82.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik produces the 090240703 Strand UL 11028, a green braid wire with a cross-section of 0.22 mm². This 250 m wiring braid is ideal for internal and switchboard wiring. Its durable design ensures reliable performance in electrical applications.
Colour Green
Number of Cores 1
AWG 24 AWG
Length 250m
Insulation Material TPolyethylene (PE)
Conductor Cross Section 1 x 0.22mm²
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.20 mm
Halogen-free Yes
Maximum Temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test Voltage 6000V
Type UL 11028

Reviews

Be the first to submit a review

Trustpilot