Kabeltronik 090220702 Cable 250m Brown UL 11028 1x0.34mm² Strand |
04-5008
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £80.09
Price per unit Ex VAT
|
Brown |
1 |
22 AWG |
250m |
TPolyethylene (PE) |
1 x 0.34mm² |
10 |
15 |
7 x 0.25 mm |
Yes |
+105°C |
-20°C |
600V |
UL, cUL |
6000V |
UL 11028 |
Kabeltronik 090220703 Strand Cable UL 11028 1x0.34 mm² Green 250m |
04-5009
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £80.09
Price per unit Ex VAT
|
Green |
1 |
22 AWG |
250m |
TPolyethylene (PE) |
1 x 0.34mm² |
10 |
15 |
7 x 0.25 mm |
Yes |
+105°C |
-20°C |
600V |
UL, cUL |
6000V |
UL 11028 |
Kabeltronik 090220704 Wire 1 x 0.34mm² Yellow UL11028 250m Roll |
04-5010
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £80.09
Price per unit Ex VAT
|
Yellow |
1 |
22 AWG |
250m |
TPolyethylene (PE) |
1 x 0.34mm² |
10 |
15 |
7 x 0.25 mm |
Yes |
+105°C |
-20°C |
600V |
UL, cUL |
6000V |
UL 11028 |
Kabeltronik 090220705 Strand Cable 1x0.34mm² Grey 250m Length |
04-5011
|
|
Available to back orderBack order, lead time 11 days
|
1+ £81.70
Price per unit Ex VAT
|
Grey |
1 |
22 AWG |
250m |
TPolyethylene (PE) |
1 x 0.34mm² |
10 |
15 |
7 x 0.25 mm |
Yes |
+105°C |
-20°C |
600V |
UL, cUL |
6000V |
UL 11028 |
Kabeltronik 090220708 Strand UL 11028 1x0.34mm² Red 250m Cable |
04-5012
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £80.09
Price per unit Ex VAT
|
Red |
1 |
22 AWG |
250m |
TPolyethylene (PE) |
1 x 0.34mm² |
10 |
15 |
7 x 0.25 mm |
Yes |
+105°C |
-20°C |
600V |
UL, cUL |
6000V |
UL 11028 |
Kabeltronik 090220709 Wire UL 11028 1x0.34mm² Black 250m Spool |
04-5013
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £80.09
Price per unit Ex VAT
|
Black |
1 |
22 AWG |
250m |
TPolyethylene (PE) |
1 x 0.34mm² |
10 |
15 |
7 x 0.25 mm |
Yes |
+105°C |
-20°C |
600V |
UL, cUL |
6000V |
UL 11028 |
Kabeltronik 090220711 Strand UL 11028 1x0.34mm² Orange 250m |
04-5014
|
|
Available to back orderBack order, lead time 11 days
|
1+ £81.70
Price per unit Ex VAT
|
Orange |
1 |
22 AWG |
250m |
TPolyethylene (PE) |
1 x 0.34mm² |
10 |
15 |
7 x 0.25 mm |
Yes |
+105°C |
-20°C |
600V |
UL, cUL |
6000V |
UL 11028 |