Kabeltronik 090220705 Strand Cable 1x0.34mm² Grey 250m Length

Image Representative of Range

Kabeltronik 090220705 Strand Cable 1x0.34mm² Grey 250m Length

MPN
090220705
Brand
Kabeltronik
EAN-13
2050010266000
Order Code
04-5011
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £97.70 £97.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Kabeltronik 090220705 Strand is a grey, 250 m spool of 1 x 0.34 mm² wiring braid. Manufactured by Kabeltronik, it is designed for reliable internal and switchboard wiring. This product is ideal for applications requiring durable and consistent braid wire connectivity.
Colour Grey
Number of Cores 1
AWG 22 AWG
Length 250m
Insulation Material TPolyethylene (PE)
Conductor Cross Section 1 x 0.34mm²
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.25 mm
Halogen-free Yes
Maximum Temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test Voltage 6000V
Type UL 11028

Reviews

Be the first to submit a review

Trustpilot