Kabeltronik 090220703 Strand Cable UL 11028 1x0.34 mm² Green 250m

Image Representative of Range

Kabeltronik 090220703 Strand Cable UL 11028 1x0.34 mm² Green 250m

MPN
090220703
Brand
Kabeltronik
EAN-13
2050010265980
Order Code
04-5009
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £95.77 £95.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik is the manufacturer of the Kabeltronik 090220703, a braid wire featuring a 1 x 0.34 mm² cross-section. This green wiring is provided in a 250 m length, suitable for internal and switchboard wiring. The product is ideal for applications requiring reliable electrical connections.
Colour Green
Number of Cores 1
AWG 22 AWG
Length 250m
Insulation Material TPolyethylene (PE)
Conductor Cross Section 1 x 0.34mm²
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.25 mm
Halogen-free Yes
Maximum Temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test Voltage 6000V
Type UL 11028

Reviews

Be the first to submit a review

Trustpilot