Kabeltronik 640201400-1 DIN Cable 2x0.14mm² Black Sold per Metre

Image Representative of Range

Kabeltronik 640201400-1 DIN Cable 2x0.14mm² Black Sold per Metre

MPN
640201400-1
Brand
Kabeltronik
EAN-13
2050001705136
Order Code
12-2126
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Kabeltronik 640201400-1 is a black DIN cable featuring two cores of 0.14 mm². It is sold per metre and is suitable for audio, hi-fi, and speaker applications. This cable is ideal for connecting AV equipment and loudspeakers.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 12
Bend radius (no. of ODs for flexible installation) 12
Cable features Shielded
Halogen-free No
Height 2.6mm
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 640201400
Shielded Yes
Sold per metre Yes
Type DIN cable
Width 5.9mm

Reviews

Be the first to submit a review

Trustpilot