Kabeltronik Audio & Video Cable Assemblies DIN cable 629735

Kabeltronik Brand: Kabeltronik
The parts in this group are copper-shielded DIN cables produced by Kabeltronik, characterised by variations in cable size and sold by the metre.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Conductor Stranding Misc Attribute Colour Number of Cores AWG Insulation Material Length Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Cable features Halogen-free Height Material Max. length sold by the metre Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Shielded
Kabeltronik 640200800-1 DIN Cable 2x0.08mm² Black PE Copper Shield PVC
Kabeltronik 640200800-1 DIN Cable 2x0.08mm² Black PE Copper Shield PVC
Standard range
Order code: 12-2125
MPN: 640200800-1

42 in stock, despatched in 4 working days
3+ £1.59
Price per unit Ex VAT
0.08mm² Finely stranded 640200800 Black 2 Not Specified Polyvinyl Chloride (PVC) Sold per metre 12 12 Shielded No 2.6mm PVC 100m +70°C +70°C -15°C -5°C Yes
Kabeltronik 640201400-1 DIN Cable 2x0.14mm² Black Sold per Metre
Kabeltronik 640201400-1 DIN Cable 2x0.14mm² Black Sold per Metre
Extended range
Order code: 12-2126
MPN: 640201400-1

Available to back orderBack order, lead time 5 weeks
3+ £1.89
Price per unit Ex VAT
0.14mm² 0.14mm 640201400 Black 2 Not Specified Polyvinyl Chloride (PVC) Sold per metre 12 12 Shielded No 2.6mm PVC 100m +70°C +70°C -15°C -5°C Yes


Trustpilot