Kabeltronik 424P51105 Cable 500V PVC 5.9mm Durable and Reliable

Image Representative of Range

Kabeltronik 424P51105 Cable 500V PVC 5.9mm Durable and Reliable

MPN
424P51105
Brand
Kabeltronik
EAN-13
2050003653572
Order Code
04-5058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 337 in stock

Kabeltronik manufactures the Cable 500 V PVC with a diameter of 5.9 mm, suitable for high voltage applications. This cable is designed for durability and safety in both commercial and domestic environments. Typical applications include powering LED strip lights, cupboard lighting, and other small electronics.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Cable Diameter 5.9mm
Diameter (Ø) 5.9mm
Max. length sold by the metre 100m
Nominal Voltage 500V
Number of pins 5
Type Cores white, green, blue, red: 0.5 mm² · Wire black: 1mm²

Reviews

Be the first to submit a review

Trustpilot