Kabeltronik Light Pipes Cable 617935

Kabeltronik Brand: Kabeltronik
The Kabeltronik cables are durable and reliable electrical wires designed for various voltage applications.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Diameter Diameter Max. length sold by the metre Number of Cores AWG Length Insulation Material Nominal Voltage Number of pins Type
Kabeltronik 4.24051101E8 Cable 500V PVC (Ø) 5.1mm Durable Electric Wire
Kabeltronik 4.24051101E8 Cable 500V PVC (Ø) 5.1mm Durable Electric Wire
Order code: 04-5057
MPN: 4.24051101E8
2+ £2.36
10+ £2.20
100+ £2.11
500+ £2.07
Price per unit Ex VAT
White 5.1mm (Ø) 5.1mm 500m 1 Not Applicable Sold Per Metre Polyvinyl Chloride (PVC) 500V 5 Cores white, green, blue, red: 0.5 mm² · Wire black: 1mm²
Kabeltronik 424P51105 Cable 500V PVC 5.9mm Durable and Reliable
Kabeltronik 424P51105 Cable 500V PVC 5.9mm Durable and Reliable
Standard range
Order code: 04-5058
MPN: 424P51105

Despatched within 4 working days - 337 in stock
1+ £4.34
Price per unit Ex VAT
Grey 5.9mm (Ø) 5.9mm 100m 1 Not Applicable Sold Per Metre Polyvinyl Chloride (PVC) 500V 5 Cores white, green, blue, red: 0.5 mm² · Wire black: 1mm²

Trustpilot