Kabeltronik 240201400 LifYY Control Lead 2x0.14mm² Black 100m

Image Representative of Range

Kabeltronik 240201400 LifYY Control Lead 2x0.14mm² Black 100m

MPN
240201400
Brand
Kabeltronik
EAN-13
2050010264693
Order Code
04-5050
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kabeltronik's 240201400 Control lead features a 2 x 0.14 mm² configuration in black, spanning 100 metres. It is designed for precise signal transmission and control applications. Typical uses include electronics and instrumentation setups.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 3.50mm
Cable features highly flexible
Core layout 72 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V
Type LifYY

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot