Kabeltronik Ethernet to IO Control lead 617921

Kabeltronik Brand: Kabeltronik
Kabeltronik manufactures control leads, which are electrical cables typically used for data transmission or control applications, featuring multiple conductor configurations in black sheathing.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Colour Conductor Cross Section AWG Conductor Stranding Insulation Material Length Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Cable features Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Test Voltage Type
Kabeltronik 240201400 LifYY Control Lead 2x0.14mm² Black 100m
Kabeltronik 240201400 LifYY Control Lead 2x0.14mm² Black 100m
Standard range
Order code: 04-5050
MPN: 240201400

Despatched within 4 working days - 3 in stock
1+ £54.28
Price per unit Ex VAT
2 3.50mm Black 0.14mm² Not Specified 0.14mm Polyvinyl Chloride (PVC) 100m 8 12 highly flexible 72 x 0.05 mm No +70°C +70°C -20°C -5°C 500V 1200V LifYY
Kabeltronik 240401400 LifYY Control Lead 4x0.14mm² Black 100m
Kabeltronik 240401400 LifYY Control Lead 4x0.14mm² Black 100m
Extended range
Order code: 04-5051
MPN: 240401400

Available to back orderBack order, lead time 3 weeks
1+ £77.84
Price per unit Ex VAT
4 4.00mm Black 0.14mm² Not Specified 0.14mm Polyvinyl Chloride (PVC) 100m 8 12 highly flexible 72 x 0.05 mm No +70°C +70°C -20°C -5°C 500V 1200V LifYY

Trustpilot