Kabeltronik 203670100 Tinned Copper Braid Robust Construction

Image Representative of Range

Kabeltronik 203670100 Tinned Copper Braid Robust Construction

MPN
203670100-1
Brand
Kabeltronik
EAN-13
2050001705297
Order Code
12-2034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Kabeltronik's copper braid, tinned 203670100, is used for cable management and fasteners. Its main attributes include durability and resistance to corrosion. Typically, it is applied in electrical installations to ensure proper cable fastening and protection.
Type Copper braid hoze
Connector Type Not Applicable
Core layout 36 x 7 x 0.10 mm
Cross Section 1 x 1.98 mm²
Cross section (each core) 1.98mm²
Material Cu-wires, vz.
Max. length sold by the metre 100m
Number of leads 1

Reviews

Be the first to submit a review

Trustpilot