Kabeltronik 090200703 Strand Wire Green 1x0.56mm² UL250m

Image Representative of Range

Kabeltronik 090200703 Strand Wire Green 1x0.56mm² UL250m

MPN
090200703
Brand
Kabeltronik
EAN-13
2050010265935
Order Code
04-5004
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Brown Green Orange Red Yellow
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £127.00 £126.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik 090200703 Strand is a green wiring braid with a cross-section of 0.56 mm². This robust braid wire is typically used for internal and switchboard wiring. The product comes in a length of 250 metres, providing ample material for extensive installations.
Colour Green
Number of Cores 1
AWG 20 AWG
Length 250m
Insulation Material TPolyethylene (PE)
Conductor Cross Section 1 x 0.56mm²
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.32 mm
Halogen-free Yes
Max. temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test Voltage 6000V
Type UL 11028

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot