Kabeltronik Mains & Equipment Cable Strand 617930

Kabeltronik Brand: Kabeltronik
The cable products from Kabeltronik consist of various coloured strand wires featuring a standard gauge size and length, suitable for multiple applications.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores AWG Length Insulation Material Conductor Cross Section Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Halogen-free Max. temperature Min. temperature Nominal Voltage Standards Test Voltage Type
Kabeltronik 090200702 UL 11028 Strand 1x0.56mm² Brown 250m
Kabeltronik 090200702 UL 11028 Strand 1x0.56mm² Brown 250m
Extended range
Order code: 04-5003
MPN: 090200702

Available to back orderBack order, lead time 3 weeks
1+ £126.12
Price per unit Ex VAT
Brown 1 20 AWG 250m TPolyethylene (PE) 1 x 0.56mm² 10 15 7 x 0.32 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090200703 Strand Wire Green 1x0.56mm² UL250m
Kabeltronik 090200703 Strand Wire Green 1x0.56mm² UL250m
Extended range
Order code: 04-5004
MPN: 090200703

Available to back orderBack order, lead time 3 weeks
1+ £126.12
Price per unit Ex VAT
Green 1 20 AWG 250m TPolyethylene (PE) 1 x 0.56mm² 10 15 7 x 0.32 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090200704 UL Strand 0.56mm² Yellow 250m
Kabeltronik 090200704 UL Strand 0.56mm² Yellow 250m
Extended range
Order code: 04-5005
MPN: 090200704

Available to back orderBack order, lead time 3 weeks
1+ £126.12
Price per unit Ex VAT
Yellow 1 20 AWG 250m TPolyethylene (PE) 1 x 0.56mm² 10 15 7 x 0.32 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090200708 Strand Cable 1x0.56 mm² Red 250m
Kabeltronik 090200708 Strand Cable 1x0.56 mm² Red 250m
Extended range
Order code: 04-5006
MPN: 090200708

Available to back orderBack order, lead time 3 weeks
1+ £126.12
Price per unit Ex VAT
Red 1 20 AWG 250m TPolyethylene (PE) 1 x 0.56mm² 10 15 7 x 0.32 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028
Kabeltronik 090200711 Strand Cable UL 11028 1x0.56mm² Orange 250m
Kabeltronik 090200711 Strand Cable UL 11028 1x0.56mm² Orange 250m
Extended range
Order code: 04-5007
MPN: 090200711

Available to back orderBack order, lead time 3 weeks
1+ £126.12
Price per unit Ex VAT
Orange 1 20 AWG 250m TPolyethylene (PE) 1 x 0.56mm² 10 15 7 x 0.32 mm Yes +105°C -20°C 600V UL, cUL 6000V UL 11028


Trustpilot