JVC CSJS600 CS-JS600 2-way flush mount speaker set 300 W 1 pair speakers

MPN
CSJS600
Brand
JVC
EAN-13
4975769413834
Order Code
19-1623
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

JVC CS-JS600 is a high-performance, two-way flush mount speaker set designed for enhanced audio experiences in automotive applications. With a peak power handling capability of 300 watts, this pair of car loudspeakers efficiently delivers dynamic sound output suitable for a range of vehicle installations. These speakers are engineered for integration into car interiors, providing superior audio clarity and volume without compromising space, thanks to their flush-mounted design. The CS-JS600 is particularly fitting for automobile enthusiasts and professionals seeking to install or upgrade in-car audio systems while maintaining unit integrity and a tailored fit.
Type 2-way flush mount speaker set
Impedance
Power - Rated 30 W
Amplifier included No
Content 1
Frequency Range 35 - 22,000Hz
Magnet weight 102g
Mounting depth 4.3cm
Recess depth 43mm
Recess Diameter 126mm
Sensitivity 92 dB
Separate components No
Shape Round
Size 163mm
Speaker type 2-way
SPL 92dB
Subwoofer included No
Tweeter Yes
Tweeter diameter 2.5cm
Weight 360g
Woofer diameter 16cm
Woofer magnet type Ferrite

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot