JST Plugs & Headers Socket housing cable 616125

JST Brand: JST
The JST components are a series of lockable and vibration-proof connectors designed for secure wire-to-wire connections, available in configurations with varying numbers of pins.
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Number of Ways Number of Rows Mounting Type Mounting Direction Colour Dim Factory colour Dimensions Pins Pins per row Width Pitch Case Material Connection Connector System Connector Type Cross Section CS
JST SMP-02V-BC SM Socket Housing Vibration-Proof Lockable 2-Pin Connector
JST SMP-02V-BC SM Socket Housing Vibration-Proof Lockable 2-Pin Connector
Standard range
Order code: 04-4946
MPN: SMP-02V-BC

Despatched within 4 working days - 421 in stock
20+ £0.113
Price per unit Ex VAT
1 2 (L x W x H) 18.2 x 8 x 7.5 mm Ecru 2 2 8mm 2.5mm Polyamide Crimp wire-to-wire Power strip, straight 0.08 - 0.33mm² 2.50mm
JST SMP-03V-BC SM Socket Housing 3 Pins Lockable Vibration-Proof
JST SMP-03V-BC SM Socket Housing 3 Pins Lockable Vibration-Proof
Standard range
Order code: 04-4947
MPN: SMP-03V-BC

Despatched within 4 working days - 520 in stock
20+ £0.137
Price per unit Ex VAT
1 3 (L x W x H) 18.2 x 10.5 x 7.5 mm Ecru 3 3 10.5mm 2.5mm Polyamide Crimp wire-to-wire Power strip, straight 0.08 - 0.33mm² 2.50mm
JST SMP-06V-BC SM Connector 6-Pin 2.50mm Vibration-Proof Wire to Wire
JST SMP-06V-BC SM Connector 6-Pin 2.50mm Vibration-Proof Wire to Wire
Standard range
Order code: 04-4950
MPN: SMP-06V-BC

Despatched within 4 working days - 239 in stock
20+ £0.352
Price per unit Ex VAT
6 1 Cable mount Straight Ecru (L x W x H) 18.2 x 18 x 7.5 mm 6 18mm 2.5mm Polyamide Crimp wire-to-wire Power strip, straight 0.08 - 0.33mm² 2.50mm

Trustpilot