JST SMP-06V-BC SM Connector 6-Pin 2.50mm Vibration-Proof Wire to Wire

MPN
SMP-06V-BC
Brand
JST
EAN-13
2050001029126
Order Code
04-4950
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The JST socket housing cable SMP-06V-BC features a total of 6 pins with a contact spacing of 2.50 mm. Manufactured by JST, it is designed for secure and reliable electrical connections. This socket housing is typically used in electronic and industrial applications requiring compact and efficient connectors.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-wire
Connector Type Power strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dimensions (L x W x H) 18.2 x 18 x 7.5 mm
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 6
Series SM
Width 18mm

Reviews

Be the first to submit a review

Trustpilot