JST SMP-03V-BC SM Socket Housing 3 Pins Lockable Vibration-Proof

MPN
SMP-03V-BC
Brand
JST
EAN-13
2050001029096
Order Code
04-4947
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The JST socket housing cable, model SMP-03V-BC, is manufactured by JST and features three pins with a contact spacing of 2.50 mm. This component is typically used for secure electrical connections in electronic devices and wiring harnesses. Its compact design and reliable performance make it suitable for a variety of applications in consumer and industrial electronics.
Pitch 2.5mm
No. of Rows 1
No. of Ways 3
Case Material Polyamide
Connection Crimp
Connector System wire-to-wire
Connector Type Power strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dim (L x W x H) 18.2 x 10.5 x 7.5 mm
Factory colour Ecru
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 3
Pins per row 3
Series SM
Type Socket housing cable
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot