JST SMP-02V-BC SM Socket Housing Vibration-Proof Lockable 2-Pin Connector

MPN
SMP-02V-BC
Brand
JST
EAN-13
2050001029089
Order Code
04-4946
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 486 in stock

The socket housing cable manufactured by JST features two pins with a contact spacing of 2.50 mm. It is typically used in electronic applications to securely house and connect electrical cables. This component provides reliable connectivity for small scale projects or devices requiring compact and efficient electrical interfaces.
Pitch 2.5mm
No. of Rows 1
No. of Ways 2
Case Material Polyamide
Connection Crimp
Connector System wire-to-wire
Connector Type Power strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dim (L x W x H) 18.2 x 8 x 7.5 mm
Factory colour Ecru
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 2
Pins per row 2
Series SM
Type Socket housing cable
Width 8mm

Reviews

Be the first to submit a review

Trustpilot