JST Plugs & Headers Built-in pin strip (standard) 616113

JST Brand: JST
The components, produced by JST, are pre-tin coated pin strips with varying pin counts designed for two-millimetre spacing and detachable connections.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Width Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector orientation Connector System Connector Type Contact Material Cross Section Height Industrial packaging Insulation Material Material (details)
JST B3B-PH-K-S (LF)(SN) Pin Strip 3-Pin 2mm Spacing Pre-Tin Coated
JST B3B-PH-K-S (LF)(SN) Pin Strip 3-Pin 2mm Spacing Pre-Tin Coated
Standard range
Order code: 04-4862
MPN: B3B-PH-K-S (LF)(SN)

Despatched within 4 working days - 287 in stock
50+ £0.095
Price per unit Ex VAT
3 (L x W x H) 7.9 x 4.5 x 9.4 mm 7.9mm 3 4.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Perpendicular (to the PCB) wire-to-board Pin strip, straight Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0
JST B3B-PH-SM4-TB (LF)(SN) Pin Strip 3 Pins 2mm Spacing Pre-Tin Coated
JST B3B-PH-SM4-TB (LF)(SN) Pin Strip 3 Pins 2mm Spacing Pre-Tin Coated
Standard range
Order code: 04-4863
MPN: B3B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 21 in stock
20+ £0.506
125+ £0.463
500+ £0.413
2500+ £0.346
5000+ £0.331
Price per unit Ex VAT
3 (L x W x H) 7.9 x 5.5 x 9.4 mm 7.9mm 3 5.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Perpendicular (to the PCB) wire-to-board Pin strip, straight Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0
JST B6B-PH-SM4-TB (LF)(SN) Pin Strip 6 Pins 2mm Spacing Detachable Connection
JST B6B-PH-SM4-TB (LF)(SN) Pin Strip 6 Pins 2mm Spacing Detachable Connection
Standard range
Order code: 04-4881
MPN: B6B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 920 in stock
10+ £0.676
125+ £0.534
500+ £0.424
2500+ £0.406
5000+ £0.380
Price per unit Ex VAT
6 (L x W x H) 13.9 x 5.5 x 9.4 mm 13.9mm 6 5.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Perpendicular (to the PCB) wire-to-board Pin strip, straight Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0

Trustpilot