JST B6B-PH-SM4-TB (LF)(SN) Pin Strip 6 Pins 2mm Spacing Detachable Connection

Image Representative of Range

JST B6B-PH-SM4-TB (LF)(SN) Pin Strip 6 Pins 2mm Spacing Detachable Connection

MPN
B6B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002358454
Order Code
04-4881
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.676
125+ £0.534
500+ £0.424
2500+ £0.406
5000+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

The JST B6B-PH-SM4-TB (LF)(SN) is a built-in pin strip with 6 pins and a 2 mm contact spacing. Manufactured by JST, this component is typically used for standard board-to-board or board-to-wire connections in electronic devices. It is suitable for consumer electronics, automotive applications, and various embedded systems.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 13.9 x 5.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 13.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 6
Series PH
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot