JST B3B-PH-SM4-TB (LF)(SN) Pin Strip 3 Pins 2mm Spacing Pre-Tin Coated

MPN
B3B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002358423
Order Code
04-4863
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.506
125+ £0.463
500+ £0.413
2500+ £0.346
5000+ £0.331
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The JST built-in pin strip B3B-PH-SM4-TB (LF)(SN) features a total of 3 pins with 2 mm contact spacing, suitable for compact electronic applications. Manufactured by JST, this standard pin strip offers reliable connectivity for circuit board interfaces. It is commonly used in consumer electronics and lightweight industrial equipment.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 7.9 x 5.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 3
Series PH
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot