JST B3B-PH-K-S (LF)(SN) Pin Strip 3-Pin 2mm Spacing Pre-Tin Coated

MPN
B3B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918469
Order Code
04-4862
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

JST's B3B-PH-K-S (LF)(SN) is a built-in pin strip connector featuring three pins with 2 mm contact spacing, ideal for compact electronic projects. Dimensions are 7.9x4.5x9.4mm, suitable for mounting on printed circuit boards. Commonly used in electronics for secure connections in industrial, consumer, and automotive applications.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 7.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 3
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot