JST Plugs & Headers Built-in pin strip (standard) 616109

JST Brand: JST
The parts group consists of JST PH pin strips featuring various pin counts and enhancements, such as reverse voltage protection and pre-tinned options, designed with 2mm spacing for efficient electrical connections.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector orientation Connector Type Dimensions Length Pins per row Width Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector System Contact Material Cross Section Height Industrial packaging Insulation Material Material (details)
JST B5B-PH-SM4-TB (LF)(SN) PH Pin Strip 5 Pins 2mm Spacing Tin Coated
JST B5B-PH-SM4-TB (LF)(SN) PH Pin Strip 5 Pins 2mm Spacing Tin Coated
Order code: 04-4875
MPN: B5B-PH-SM4-TB (LF)(SN)
10+ £0.473
125+ £0.369
500+ £0.285
2500+ £0.283
5000+ £0.281
Price per unit Ex VAT
5 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 11.9 x 5.5 x 9.4 mm 11.9mm 5 5.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0
JST B7B-PH-SM4-TB (LF)(SN) PH Pin Strip 7 Pins 2mm Audible Click Pre-tinned
JST B7B-PH-SM4-TB (LF)(SN) PH Pin Strip 7 Pins 2mm Audible Click Pre-tinned
Standard range
Order code: 04-4886
MPN: B7B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 717 in stock
10+ £1.13
125+ £0.862
500+ £0.704
2500+ £0.625
5000+ £0.593
Price per unit Ex VAT
7 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 15.9 x 5.5 x 9.4 mm 15.9mm 7 5.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0
JST S6B-PH-K-S (LF)(SN) PH Pin Strip 6 Pins 2mm Reverse Voltage Protection
JST S6B-PH-K-S (LF)(SN) PH Pin Strip 6 Pins 2mm Reverse Voltage Protection
Standard range
Order code: 04-4939
MPN: S6B-PH-K-S (LF)(SN)

Despatched within 4 working days - 153 in stock
20+ £0.269
Price per unit Ex VAT
6 Parallel (to the PCB) Pin strip, right angle (L x W x H) 13.9 x 4.5 x 9.4 mm 13.9mm 6 4.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0

Trustpilot