JST B5B-PH-SM4-TB (LF)(SN) PH Pin Strip 5 Pins 2mm Spacing Tin Coated

Order Code:

04-4875

Brand: JST MPN: B5B-PH-SM4-TB (LF)(SN) EAN-13: 2050002358447

Discontinued


The JST built-in pin strip, model B5B-PH-SM4-TB (LF)(SN), features a total of 5 pins with a contact spacing of 2 mm. Manufactured by JST, this standard pin strip is typically used for making reliable electrical connections in compact electronic assemblies. Common applications include consumer electronics and small-scale circuit designs.
Type Built-in pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 11.9 x 5.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 11.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 5
Series PH
Width 5.5mm

You may also like


Trustpilot