JST B7B-PH-SM4-TB (LF)(SN) PH Pin Strip 7 Pins 2mm Audible Click Pre-tinned

Image Representative of Range

JST B7B-PH-SM4-TB (LF)(SN) PH Pin Strip 7 Pins 2mm Audible Click Pre-tinned

MPN
B7B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002358461
Order Code
04-4886
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £1.13
125+ £0.862
500+ £0.704
2500+ £0.625
5000+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

JST manufactures the B7B-PH-SM4-TB (LF)(SN) built-in pin strip with 7 pins and a contact spacing of 2 mm. This component is typically used in electronic and electrical connections where compact and reliable connections are necessary. It is suitable for applications requiring low-profile designs in consumer electronics.
Type Built-in pin strip (standard)
Number of Positions 7
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 15.9 x 5.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 15.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 7
Series PH
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot