JST S6B-PH-K-S (LF)(SN) PH Pin Strip 6 Pins 2mm Reverse Voltage Protection

MPN
S6B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918599
Order Code
04-4939
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The JST built-in pin strip S6B-PH-K-S (LF)(SN) features six pins with a contact spacing of 2 mm. This connector strip is angled, with dimensions of 13.9 mm x 4.5 mm x 9.4 mm, making it suitable for compact electronic applications. It is typically used in printed circuit board (PCB) connections across various electronic components.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 13.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 13.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 6
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot