JST Plugs & Headers Built-in pin strip (standard) 616104

JST Brand: JST
The specified parts are compact, pre-tin coated connectors and pin strips from JST, featuring a consistent 2mm spacing designed for efficient and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector orientation Connector Type Dimensions Length Pins per row Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector System Contact Material Cross Section Height Industrial packaging Insulation Material Material (details) Misc Attribute 1
JST B5B-PH-K-S (LF)(SN) Built-in Pin Strip 5-Pin 2mm Spacing Pre-tin Coated
JST B5B-PH-K-S (LF)(SN) Built-in Pin Strip 5-Pin 2mm Spacing Pre-tin Coated
Standard range
Order code: 04-4874
MPN: B5B-PH-K-S (LF)(SN)

Despatched within 4 working days - 201 in stock
20+ £0.267
Price per unit Ex VAT
5 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 11.9 x 4.5 x 9.4 mm 11.9mm 5 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST B6B-PH-K-S (LF)(SN) Built-in Pin Strip 6-Pin 2mm Pitch Pre-Tin Coated
JST B6B-PH-K-S (LF)(SN) Built-in Pin Strip 6-Pin 2mm Pitch Pre-Tin Coated
Standard range
Order code: 04-4880
MPN: B6B-PH-K-S (LF)(SN)

Despatched within 4 working days - 290 in stock
20+ £0.306
Price per unit Ex VAT
6 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 13.9 x 4.5 x 9.4 mm 13.9mm 6 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST S3B-PH-K-S (LF)(SN) Connector 3-Pin 2mm Spacing Pre-tin Coated
JST S3B-PH-K-S (LF)(SN) Connector 3-Pin 2mm Spacing Pre-tin Coated
Standard range
Order code: 04-4928
MPN: S3B-PH-K-S (LF)(SN)

Despatched within 4 working days - 163 in stock
25+ £0.106
Price per unit Ex VAT
3 Parallel (to the PCB) Pin strip, right angle (L x W x H) 7.9 x 4.5 x 9.4 mm 7.9mm 3 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight

Trustpilot