JST S3B-PH-K-S (LF)(SN) Connector 3-Pin 2mm Spacing Pre-tin Coated

MPN
S3B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918568
Order Code
04-4928
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

JST manufactures the S3B-PH-K-S (LF)(SN), a connector strip with three pins and a 2 mm contact spacing. This angled 3-way header, measuring 7.9 x 4.5 x 9.4 mm, is ideal for PCB applications. It is commonly used in electronic components and PCB connectors.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 7.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 3
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot